887-074-541-804

Heilind Number:EDA887-074-541-804
Manufacturer:EDAC
Manufacturer Number:887-074-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-541-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in extreme conditions, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and 74 positions spread across 2 rows, this connector offers seamless integration for your electronic projects. Engineered for straight mounting orientation, it facilitates easy assembly onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Elevate your connectivity solutions with this essential component.