887-074-541-807

Heilind Number:EDA887-074-541-807
Manufacturer:EDAC
Manufacturer Number:887-074-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-541-807

Detailed Description

Upgrade your electronics with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows and 74 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while its .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your projects with this essential component.