887-074-541-808

Heilind Number:EDA887-074-541-808
Manufacturer:EDAC
Manufacturer Number:887-074-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-541-808

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and a sturdy UL 94V-0 Polyphenylene Sulfide housing. The copper alloy contact material ensures reliable conductivity, while the double-row configuration with 74 positions offers ample connectivity options. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding electronic applications. Its straight mount orientation and convenient .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB integration. Elevate your PCB connections with this top-of-the-line component.