887-074-541-812

Heilind Number:EDA887-074-541-812
Manufacturer:EDAC
Manufacturer Number:887-074-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-541-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for ultimate durability, this connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding conditions. With a double-row configuration and a total of 74 positions, it offers ample connectivity options. The contact material, copper alloy, guarantees efficient signal transmission. Its black color adds a sleek touch to your electronics assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and high-temperature applications. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is a must-have for seamless board-to-board connections. Trust in its quality and performance to streamline your PCB designs.