| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 887-074-542-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA887-074-542-201 |
887-074-542-201
| Heilind Number: | EDA887-074-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 887-074-542-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 74 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Elevate your PCB assembly with this essential component.

