887-074-542-202

Heilind Number:EDA887-074-542-202
Manufacturer:EDAC
Manufacturer Number:887-074-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-542-202

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black finish and is capable of handling up to 3 A of power. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures reliable performance in any setting. With two rows and a total of 74 positions, it offers ample connectivity options for your PCB. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Elevate your connectivity game with this essential component.