887-074-542-212

Heilind Number:EDA887-074-542-212
Manufacturer:EDAC
Manufacturer Number:887-074-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-542-212

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and a total of 74 positions, it offers ample connectivity options on a .156-inch pitch. The straight mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your PCB connections today with this essential component.