887-074-542-802

Heilind Number:EDA887-074-542-802
Manufacturer:EDAC
Manufacturer Number:887-074-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-542-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 74 positions with a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and the operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your electronic assembly needs, ensuring efficient and secure connectivity every time.