887-074-542-807

Heilind Number:EDA887-074-542-807
Manufacturer:EDAC
Manufacturer Number:887-074-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-542-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered to deliver reliable performance in demanding environments. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a dual row configuration and 74 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this essential component.