887-074-542-812

Heilind Number:EDA887-074-542-812
Manufacturer:EDAC
Manufacturer Number:887-074-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-542-812

Detailed Description

Enhance your high-temperature electronic connections with this durable black Card Edge Connector. Designed for optimal performance, it features a 3A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in harsh environments. With two rows and a total of 74 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.