887-074-544-201

Heilind Number:EDA887-074-544-201
Manufacturer:EDAC
Manufacturer Number:887-074-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-544-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 74 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Whether for telecommunications or automotive systems, this straight-mount connector guarantees stable and efficient board-to-board connections, meeting the demands of modern technologies.