887-074-544-207

Heilind Number:EDA887-074-544-207
Manufacturer:EDAC
Manufacturer Number:887-074-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-544-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient board-to-board connectivity with a total of 74 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial applications. Trust in this connector for seamless and secure electronic connections.