887-074-544-212

Heilind Number:EDA887-074-544-212
Manufacturer:EDAC
Manufacturer Number:887-074-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-544-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black design, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for exceptional durability. With two rows and 74 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its straight mount orientation for seamless installation. Explore our extensive collection of connectors for all your PCB connectivity needs.