887-074-544-802

Heilind Number:EDA887-074-544-802
Manufacturer:EDAC
Manufacturer Number:887-074-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-544-802

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and reliability. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it provides seamless integration for your board-to-board connections. With a total of 74 positions, you'll have ample room for your components. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C. Upgrade to this advanced solution for efficient and secure connectivity in your electronic designs.