887-074-544-807

Heilind Number:EDA887-074-544-807
Manufacturer:EDAC
Manufacturer Number:887-074-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-544-807

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers stable and efficient power transmission, rated at 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 74 positions available for versatile usage. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in any application. Elevate your PCB connectivity with this essential component.