887-074-544-808

Heilind Number:EDA887-074-544-808
Manufacturer:EDAC
Manufacturer Number:887-074-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-544-808

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black color and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even under extreme conditions. With two rows of Copper Alloy contacts and a pitch of .156 inches, it provides seamless integration for your PCB setup. Boasting a high amperage rating of 3A and accommodating 74 positions, it offers ample power and versatility for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in its robust construction and precision engineering for seamless board-to-board connections in your projects.