887-074-544-812

Heilind Number:EDA887-074-544-812
Manufacturer:EDAC
Manufacturer Number:887-074-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-544-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in a variety of applications. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector not only looks sleek but also offers exceptional durability. Featuring two rows of copper alloy contacts, it can handle an amperage of up to 3A with ease. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation ensures easy installation. With 74 positions available, this connector offers ample connectivity options for your PCB needs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for use in even the most demanding environments. Upgrade your connectivity solutions with this essential component.