887-074-555-202

Heilind Number:EDA887-074-555-202
Manufacturer:EDAC
Manufacturer Number:887-074-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-555-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliability even at high temperatures. With a sleek black finish and two rows of 74 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various electronic devices. Upgrade your connectivity solutions today with this essential component.