887-074-555-203

Heilind Number:EDA887-074-555-203
Manufacturer:EDAC
Manufacturer Number:887-074-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-555-203

Detailed Description

Introducing our High Temp Card Edge Connector, essential for reliable board-to-board PCB connections in demanding environments. With a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector is designed to withstand high temperatures and ensure long-lasting performance. Featuring two rows of copper alloy contacts, it offers secure and efficient power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 74 positions, allowing for seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.