887-074-555-207

Heilind Number:EDA887-074-555-207
Manufacturer:EDAC
Manufacturer Number:887-074-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-555-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB connections. Featuring 74 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the ideal choice for industrial applications requiring reliable performance under extreme conditions. Elevate your connectivity solutions with this advanced Card Edge Connector.