887-074-555-212

Heilind Number:EDA887-074-555-212
Manufacturer:EDAC
Manufacturer Number:887-074-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-555-212

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for board-to-board PCB connections. Designed for durability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 74 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation adds versatility to your design possibilities. Upgrade your PCB connections with this high-performance card edge connector.