887-074-555-802

Heilind Number:EDA887-074-555-802
Manufacturer:EDAC
Manufacturer Number:887-074-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-555-802

Detailed Description

Upgrade your electronics with our high-temp card edge connector, designed for optimal performance in demanding environments. This sleek black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCBs. Featuring 74 positions and a straight mount orientation, it's perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial projects. Trust in its quality and efficiency to elevate your electronic systems.