887-074-555-803

Heilind Number:EDA887-074-555-803
Manufacturer:EDAC
Manufacturer Number:887-074-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-555-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With its dual-row configuration and 74 positions, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration into your setup. Whether in straight or right angle mount orientation, this connector performs flawlessly, even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in this essential component for superior board-to-board connectivity in your electronic assemblies.