887-074-555-804

Heilind Number:EDA887-074-555-804
Manufacturer:EDAC
Manufacturer Number:887-074-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-555-804

Detailed Description

Upgrade your high-temperature applications with this durable Card Edge Connector. Designed for reliable connectivity in extreme environments, it features a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for enhanced performance. With a double-row configuration and 74 positions, it provides ample connectivity options. The straight mount orientation ensures easy installation, while the .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic projects. Elevate your connectivity solutions with this top-of-the-line component.