887-074-555-807

Heilind Number:EDA887-074-555-807
Manufacturer:EDAC
Manufacturer Number:887-074-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-555-807

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a 3 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for exceptional durability. With two rows and 74 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Explore our full range of products in the Connectors category for more innovative solutions.