887-074-555-808

Heilind Number:EDA887-074-555-808
Manufacturer:EDAC
Manufacturer Number:887-074-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-555-808

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in demanding conditions. With a current rating of 3A, it provides efficient power transmission for your devices. The two-row design with a total of 74 positions allows for versatile connectivity options, while the copper alloy contact material ensures secure and stable connections. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient PCB integration. The straight mount orientation further enhances ease of installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity with this essential component.