887-074-555-812

Heilind Number:EDA887-074-555-812
Manufacturer:EDAC
Manufacturer Number:887-074-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-555-812

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability under extreme conditions. With two rows of copper alloy contacts offering 74 positions, it facilitates robust and efficient signal transmission. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, this connector is a vital solution for demanding applications in various industries. Trust in its superior performance to optimize your PCB connections.