887-074-556-201

Heilind Number:EDA887-074-556-201
Manufacturer:EDAC
Manufacturer Number:887-074-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-556-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows of copper alloy contacts spaced at .156" pitch and .2" row spacing, it offers reliable connectivity for 74 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, ensuring seamless board-to-board connections in even the most demanding environments. Upgrade your setup with this essential component for efficient and secure electronic connections.