887-074-556-203

Heilind Number:EDA887-074-556-203
Manufacturer:EDAC
Manufacturer Number:887-074-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-556-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. It features two rows with a total of 74 positions, ensuring secure and efficient connectivity. The contact material is made of durable Copper Alloy, offering reliability in power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly at temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a variety of applications. Its straight mount orientation allows for easy installation on PCBs, making it a versatile choice for your connectivity needs. Elevate your electronic projects with this high-performance Card Edge Connector.