887-074-556-212

Heilind Number:EDA887-074-556-212
Manufacturer:EDAC
Manufacturer Number:887-074-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-556-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity, it delivers reliable power transmission for your applications. The two-row configuration with a total of 74 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. At a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Its straight mount orientation allows for easy installation onto PCBs, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for board-to-board applications, this connector is a must-have for seamless and dependable connectivity solutions.