887-074-556-802

Heilind Number:EDA887-074-556-802
Manufacturer:EDAC
Manufacturer Number:887-074-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-556-802

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation under extreme conditions. Featuring two rows and 74 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, this connector is perfect for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile and robust solution for your connectivity needs. Elevate your designs with this essential component.