887-074-556-804

Heilind Number:EDA887-074-556-804
Manufacturer:EDAC
Manufacturer Number:887-074-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-556-804

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and reliability, this black connector boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for optimal safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for a total of 74 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.