887-074-556-807

Heilind Number:EDA887-074-556-807
Manufacturer:EDAC
Manufacturer Number:887-074-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-556-807

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration into your circuitry, offering 74 positions for versatile connectivity. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have in any electronic assembly, promising steadfast performance and longevity. Upgrade your setup today with this essential component, part of our extensive range of high-quality PCB connectors.