887-074-556-808

Heilind Number:EDA887-074-556-808
Manufacturer:EDAC
Manufacturer Number:887-074-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-556-808

Detailed Description

Enhance connectivity in high-temperature environments with our versatile Card Edge Connector. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts, this connector offers seamless data transfer with a pitch of .156 inches and row spacing of .2 inches. Its 74 positions cater to diverse connectivity needs, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications in various industries. Upgrade your connectivity options with this essential component.