887-074-558-201

Heilind Number:EDA887-074-558-201
Manufacturer:EDAC
Manufacturer Number:887-074-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-558-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh conditions. With a dual-row configuration and a total of 74 positions, it provides ample connectivity options. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Perfect for board-to-board connections, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your high-temperature connectivity needs. Upgrade your setup with this essential component today.