887-074-558-202

Heilind Number:EDA887-074-558-202
Manufacturer:EDAC
Manufacturer Number:887-074-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-558-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and performance. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector offers secure housing for reliable operation. With a double-row design and 74 positions, it ensures seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it withstands high temperatures from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for superior board-to-board connections.