887-074-558-203

Heilind Number:EDA887-074-558-203
Manufacturer:EDAC
Manufacturer Number:887-074-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-558-203

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts. With double rows and a total of 74 positions, it offers ample connectivity options for your applications. The right-angle mount orientation allows for efficient board-to-board connections, while the .156-inch pitch and .2-inch row spacing ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial use. Trust in its quality to enhance the performance and longevity of your electronic systems.