887-074-558-207

Heilind Number:EDA887-074-558-207
Manufacturer:EDAC
Manufacturer Number:887-074-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-558-207

Detailed Description

Enhance the connectivity of your devices with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features two rows for efficient signal transmission. With a copper alloy contact material and a pitch of .156 inches, it ensures reliable power delivery up to 3A. Its right-angle mount orientation and 74 positions make it versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for high-temperature environments. Trust in its quality to maintain secure and stable connections in your electronic systems.