887-074-558-212

Heilind Number:EDA887-074-558-212
Manufacturer:EDAC
Manufacturer Number:887-074-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-558-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature environments, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and 74 positions, it offers ample connectivity options for your applications. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and commercial uses. Its right-angle mount orientation adds versatility, making it easy to integrate into your PCB designs. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.