887-074-558-802

Heilind Number:EDA887-074-558-802
Manufacturer:EDAC
Manufacturer Number:887-074-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-558-802

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black finish and is built to withstand temperatures ranging from -40 to 105 °C. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise and reliable connections. Featuring two rows and 74 positions, it ensures seamless communication between your boards. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it provides excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Trust in this connector to deliver superior performance in your projects.