887-074-558-803

Heilind Number:EDA887-074-558-803
Manufacturer:EDAC
Manufacturer Number:887-074-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-558-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating, it ensures reliable power transmission. Boasting a double row layout with 74 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, it's ideal for compact setups. Operable in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temp applications. Explore our full range of board-to-board PCB connectors for more innovative solutions.