887-074-558-807

Heilind Number:EDA887-074-558-807
Manufacturer:EDAC
Manufacturer Number:887-074-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-558-807

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability even in the most demanding environments. With two rows of copper alloy contacts, it offers a total of 74 positions with a pitch of .156 inches, facilitating seamless board-to-board connections. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in your inventory for efficient and secure electronic assembly. Elevate your connectivity standards with this essential component.