887-074-558-808

Heilind Number:EDA887-074-558-808
Manufacturer:EDAC
Manufacturer Number:887-074-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-558-808

Detailed Description

Enhance your high temperature PCB connections with our versatile Card Edge Connector. Designed for optimal performance in rigorous environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. The black color adds a sleek touch to any setup, while the copper alloy contact material ensures reliable conductivity. With a pitch of .156 inches and a total of 74 positions across two rows, it offers ample connectivity options. The right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.