887-074-559-201

Heilind Number:EDA887-074-559-201
Manufacturer:EDAC
Manufacturer Number:887-074-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-559-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector offers durability and reliability. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient connectivity. With a total of 74 positions, it's perfect for high-density PCB layouts. The right-angle mount orientation allows for easy installation in tight spaces. Operating within a wide temperature range of -40 to 105 °C, it's ideal for industrial applications where temperature fluctuations are common. Trust in our connector to deliver seamless and stable board-to-board connections for your electronic devices.