887-074-559-208

Heilind Number:EDA887-074-559-208
Manufacturer:EDAC
Manufacturer Number:887-074-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-559-208

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at amperages up to 3 A. With two rows of 74 positions, it offers ample connectivity for various applications. The .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs, while the right-angle mount orientation provides flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both industrial and commercial use, making it a versatile component for your projects. Elevate your connectivity solutions with this high-quality connector, a must-have in any engineer's toolkit.