887-074-559-212

Heilind Number:EDA887-074-559-212
Manufacturer:EDAC
Manufacturer Number:887-074-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-559-212

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature conditions. With two rows of copper alloy contacts offering a total of 74 positions, it provides ample connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs.