887-074-559-802

Heilind Number:EDA887-074-559-802
Manufacturer:EDAC
Manufacturer Number:887-074-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-559-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 74 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation adds versatility, making it ideal for various applications. Upgrade your PCB assemblies with this high-quality connector, a crucial component in our extensive range of innovative PCB solutions.