887-074-559-803

Heilind Number:EDA887-074-559-803
Manufacturer:EDAC
Manufacturer Number:887-074-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 74 positions, it provides ample connectivity for your board-to-board applications. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Enjoy flexibility in mounting with the right angle orientation, perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature environments. Elevate your connectivity game with this essential component.