887-074-559-804

Heilind Number:EDA887-074-559-804
Manufacturer:EDAC
Manufacturer Number:887-074-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-559-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a dual-row configuration and 74 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the right-angle mount orientation allows for versatile installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs. Explore the possibilities with this essential component in your electronic assembly process.