887-074-559-808

Heilind Number:EDA887-074-559-808
Manufacturer:EDAC
Manufacturer Number:887-074-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-559-808

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable power transmission. With a pitch of .156 inches and two rows of 74 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your PCBs with this black connector, ideal for industrial applications.